857-021-554-104

Heilind Number:EDA857-021-554-104
Manufacturer:EDAC
Manufacturer Number:857-021-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this black connector features a single row with 21 positions, ideal for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and optimal conductivity in demanding environments. The right-angle mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring high performance and reliability. Elevate your connectivity solutions with this essential component.