857-021-554-107

Heilind Number:EDA857-021-554-107
Manufacturer:EDAC
Manufacturer Number:857-021-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and performance, this connector features a single row design with 21 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in high temperature environments. The right angle mount orientation allows for convenient installation, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.