857-021-554-108

Heilind Number:EDA857-021-554-108
Manufacturer:EDAC
Manufacturer Number:857-021-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 21 copper alloy contacts, ensuring seamless data and power transmission. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional durability, while the right-angle mount orientation allows for convenient installation onto circuit boards. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its quality and efficiency for your PCB connectivity needs.