857-021-554-112

Heilind Number:EDA857-021-554-112
Manufacturer:EDAC
Manufacturer Number:857-021-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-554-112

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row and 21 positions, it ensures seamless board-to-board connections with a pitch of .156 in and row spacing of .2 in. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's an essential component for your electronic projects. Elevate your connectivity game with this top-quality card edge connector.