857-021-557-101

Heilind Number:EDA857-021-557-101
Manufacturer:EDAC
Manufacturer Number:857-021-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for demanding environments, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Polyphenylene Sulfide housing for maximum durability. Featuring a single row design with 21 copper alloy contacts, it ensures reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its right-angle mount orientation makes it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your project with this essential component from our wide range of PCB connectors.