857-021-557-102

Heilind Number:EDA857-021-557-102
Manufacturer:EDAC
Manufacturer Number:857-021-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-557-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black Card Edge Connector. Designed for durability and reliability, this connector features a single row with 21 positions, allowing for seamless board-to-board PCB connections. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance and safety. Each contact is made of high-quality Copper Alloy, capable of handling up to 5 A of current. With a pitch of .156 inches and a row spacing of .2 inches, precise and secure insertion is guaranteed. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connectivity with this essential component.