857-021-557-103

Heilind Number:EDA857-021-557-103
Manufacturer:EDAC
Manufacturer Number:857-021-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-557-103

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers easy and secure mounting on your board. The 21 copper alloy contacts guarantee reliable power transmission, rated for up to 5A. Perfect for a wide range of applications, this connector is built to withstand extreme temperatures, operating seamlessly between -40 to 105°C. Upgrade your connectivity solutions with this essential component.