857-021-557-107

Heilind Number:EDA857-021-557-107
Manufacturer:EDAC
Manufacturer Number:857-021-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-557-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-557-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliability under high temperatures. Featuring a single row design with 21 positions, it offers efficient board-to-board PCB connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees superior conductivity. With a right-angle mount orientation, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.