857-021-557-112

Heilind Number:EDA857-021-557-112
Manufacturer:EDAC
Manufacturer Number:857-021-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-557-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 21 positions, ensuring seamless connectivity for your PCB applications. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, guaranteeing reliability in even the most demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy integration, while its wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Elevate your connectivity solutions with this essential component.