857-021-558-101

Heilind Number:EDA857-021-558-101
Manufacturer:EDAC
Manufacturer Number:857-021-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers durability and conductivity. The right-angle mount orientation allows for space-saving installation, while an operating temperature range of -40 to 105°C ensures suitability for a wide range of applications. Trust in this connector to deliver seamless connectivity in demanding environments.