857-021-558-102

Heilind Number:EDA857-021-558-102
Manufacturer:EDAC
Manufacturer Number:857-021-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this black connector features a single row of 21 positions, each crafted with precision from Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and longevity even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for industrial applications where durability and performance are paramount. Elevate your PCB design with this essential component.