857-021-558-103

Heilind Number:EDA857-021-558-103
Manufacturer:EDAC
Manufacturer Number:857-021-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at up to 5A. With a right-angle mount orientation and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 21 positions in a single row configuration, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade your connectivity solutions with this black card edge connector.