857-021-558-107

Heilind Number:EDA857-021-558-107
Manufacturer:EDAC
Manufacturer Number:857-021-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-107

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 21 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation further facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and dependable connectivity. Upgrade your electronics with this essential component for efficient and durable circuitry.