857-021-558-112

Heilind Number:EDA857-021-558-112
Manufacturer:EDAC
Manufacturer Number:857-021-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and a total of 21 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees reliable and efficient transmission, while the 5A amperage and .156" pitch cater to high-power demands. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your electronic projects.