857-021-559-102

Heilind Number:EDA857-021-559-102
Manufacturer:EDAC
Manufacturer Number:857-021-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-559-102

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Its Right Angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding applications. Upgrade your setup with this essential connector, a must-have in any electronic toolkit.