857-021-559-104

Heilind Number:EDA857-021-559-104
Manufacturer:EDAC
Manufacturer Number:857-021-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-021-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-021-559-104

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for efficient power transmission, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme conditions. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The 21 copper alloy contacts guarantee a secure and stable connection, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for demanding industrial applications. Trust in its robust construction and superior functionality to optimize your connectivity needs.