857-022-400-208

Heilind Number:EDA857-022-400-208
Manufacturer:EDAC
Manufacturer Number:857-022-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-400-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, enabling seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial applications where reliability is key. Choose straight mount orientation for easy installation. Upgrade your setup with this essential component.