857-022-400-212

Heilind Number:EDA857-022-400-212
Manufacturer:EDAC
Manufacturer Number:857-022-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this black connector is crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring exceptional performance and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 22 positions for seamless board-to-board connections. With a straight mount orientation, installation is quick and easy. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and performance for your projects.