857-022-401-101

Heilind Number:EDA857-022-401-101
Manufacturer:EDAC
Manufacturer Number:857-022-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-401-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for industrial applications, this connector ensures reliable performance in high-temperature environments, with an operating range of -40 to 105°C. Featuring a single row layout with 22 positions, it offers seamless integration for your circuit boards. The black housing, made of UL 94V-0 Polyphenylene Sulfide, provides durability and safety. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 5A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation, while maintaining a secure connection. Trust in this essential component for seamless board-to-board connectivity.