857-022-401-102

Heilind Number:EDA857-022-401-102
Manufacturer:EDAC
Manufacturer Number:857-022-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-401-102

Detailed Description

Enhance the connectivity of your high-temperature circuit boards with our top-of-the-line Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable performance even in demanding environments. With a single row design and 22 positions, it offers seamless integration for your PCB setup. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Trust in our connector to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and reliability.