857-022-401-104

Heilind Number:EDA857-022-401-104
Manufacturer:EDAC
Manufacturer Number:857-022-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-401-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a single row layout and 22 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a variety of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.