857-022-401-107

Heilind Number:EDA857-022-401-107
Manufacturer:EDAC
Manufacturer Number:857-022-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-401-107

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for efficiency and durability, it features a single row with 22 positions, allowing for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a dependable solution for a wide range of industrial applications. Its straight mount orientation offers versatility in installation. Upgrade your PCB connectivity with this high-performance connector.