857-022-405-101

Heilind Number:EDA857-022-405-101
Manufacturer:EDAC
Manufacturer Number:857-022-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-405-101

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector. Designed for durability and performance, it features a single row of 22 positions with a pitch of .156 inches, ensuring a secure and reliable fit. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the UL 94V-0 Polyphenylene Sulfide housing material offers excellent heat resistance. Its straight mount orientation and compact design make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it a dependable choice for your electronic projects.