857-022-405-102

Heilind Number:EDA857-022-405-102
Manufacturer:EDAC
Manufacturer Number:857-022-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-405-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in sleek black. Designed for optimal performance, it features a 5 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 22 positions, it offers seamless connectivity. Crafted with copper alloy contacts and boasting a .156-inch pitch and .2-inch row spacing, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component, perfect for board-to-board connections.