857-022-405-103

Heilind Number:EDA857-022-405-103
Manufacturer:EDAC
Manufacturer Number:857-022-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-405-103

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 22 positions, perfect for secure board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contacts offer efficient conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and performance of our Card Edge Connector for seamless connectivity in your electronic systems.