857-022-420-201

Heilind Number:EDA857-022-420-201
Manufacturer:EDAC
Manufacturer Number:857-022-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-420-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-made Copper Alloy contacts, it provides reliable conductivity for up to 22 positions, perfect for high-density applications. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various industries. Upgrade your connection solutions with this essential component.