857-022-420-207

Heilind Number:EDA857-022-420-207
Manufacturer:EDAC
Manufacturer Number:857-022-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-420-207

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity and longevity. Featuring two rows of 22 positions each and a pitch of .156 inches, this connector facilitates seamless board-to-board PCB connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission even in extreme conditions. Its straight mount orientation and black color make it easy to integrate into any setup. Upgrade your connectivity solutions with this essential component.