857-022-421-102

Heilind Number:EDA857-022-421-102
Manufacturer:EDAC
Manufacturer Number:857-022-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-421-102

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in demanding environments, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contacts ensure efficient power transfer, with a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. Boasting 22 positions, it facilitates robust connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where performance is paramount. Upgrade your setup with this essential component for efficient data transmission and power delivery.