857-022-421-108

Heilind Number:EDA857-022-421-108
Manufacturer:EDAC
Manufacturer Number:857-022-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-421-108

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for durability and performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation in even the most demanding environments. With a single row layout and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.