857-022-421-112

Heilind Number:EDA857-022-421-112
Manufacturer:EDAC
Manufacturer Number:857-022-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-421-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in a variety of applications. Its sleek black color adds a touch of sophistication while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in extreme environments. With a row spacing of .2 inches and a pitch of .156 inches, this connector features 22 positions for efficient and secure board-to-board PCB connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs.