857-022-422-201

Heilind Number:EDA857-022-422-201
Manufacturer:EDAC
Manufacturer Number:857-022-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-422-201

Detailed Description

Discover the solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With 22 positions spread across 2 rows and a pitch of .156 inches, it offers secure and precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Choose straight mount orientation for seamless integration. Elevate your PCB connectivity with this essential component.