857-022-422-207

Heilind Number:EDA857-022-422-207
Manufacturer:EDAC
Manufacturer Number:857-022-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-422-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance in challenging environments, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from copper alloy. With two rows and a total of 22 positions, it offers ample room for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding applications in electronics. Elevate your setup with this essential component, part of our extensive range of board-to-board PCB connectors.