857-022-424-201

Heilind Number:EDA857-022-424-201
Manufacturer:EDAC
Manufacturer Number:857-022-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-424-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 5 A amperage and robust UL 94V-0 Polyphenylene Sulfide housing. With two rows, 22 positions, and copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connectivity.