857-022-424-212

Heilind Number:EDA857-022-424-212
Manufacturer:EDAC
Manufacturer Number:857-022-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-424-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power delivery at up to 5 A. With two rows of 22 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector is a dependable choice for demanding industrial and commercial projects. Trust in its high-quality construction for seamless data transmission and power distribution in your systems.