857-022-425-102

Heilind Number:EDA857-022-425-102
Manufacturer:EDAC
Manufacturer Number:857-022-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-425-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 22 positions, it offers versatile connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Elevate your connectivity solutions with this essential component.