857-022-425-103

Heilind Number:EDA857-022-425-103
Manufacturer:EDAC
Manufacturer Number:857-022-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-425-103

Detailed Description

Enhance the performance of your high-temperature applications with our Black Card Edge Connector. Designed for durability and reliability, this connector features a single row with 22 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures optimal conductivity and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity in your projects. Elevate your electronic designs with this essential component.