857-022-425-104

Heilind Number:EDA857-022-425-104
Manufacturer:EDAC
Manufacturer Number:857-022-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-425-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for added durability. With a 5A amperage capacity, it ensures reliable power transmission. The single-row design features 22 positions, perfect for seamless board-to-board PCB connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this top-of-the-line component.