857-022-427-101

Heilind Number:EDA857-022-427-101
Manufacturer:EDAC
Manufacturer Number:857-022-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High-Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a single row layout and 22 positions, it offers efficient and reliable board-to-board connectivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its performance to keep your systems running smoothly.