857-022-427-102

Heilind Number:EDA857-022-427-102
Manufacturer:EDAC
Manufacturer Number:857-022-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-427-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row configuration and 22 positions, it offers seamless integration for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your connectivity with this essential component.