857-022-427-104

Heilind Number:EDA857-022-427-104
Manufacturer:EDAC
Manufacturer Number:857-022-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this black connector features UL 94V-0 Polyphenylene Sulfide housing for optimal performance and durability. With a single row layout, it boasts 22 copper alloy contact positions, ensuring reliable power and data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for demanding applications in various industries. Trust in its quality to streamline your board-to-board connections effectively.