857-022-427-108

Heilind Number:EDA857-022-427-108
Manufacturer:EDAC
Manufacturer Number:857-022-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-427-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 22 positions, ensuring seamless and efficient board-to-board PCB connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions, with an impressive amperage rating of 5A. The housing material is complemented by copper alloy contact points, facilitating secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Its straight mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures consistent performance across various applications. Elevate your connectivity standards with this essential component.