857-022-431-101

Heilind Number:EDA857-022-431-101
Manufacturer:EDAC
Manufacturer Number:857-022-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-431-101

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a single row layout with 22 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers reliable thermal performance. Copper Alloy contacts guarantee secure connectivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its sleek black design adds a touch of sophistication to your electronic setup, making it a must-have in your connector arsenal.