857-022-431-102

Heilind Number:EDA857-022-431-102
Manufacturer:EDAC
Manufacturer Number:857-022-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-431-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity options for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Whether for industrial, automotive, or aerospace applications, trust in this connector for secure and high-speed board-to-board connections. Elevate your connectivity solutions with this essential component.