857-022-431-104

Heilind Number:EDA857-022-431-104
Manufacturer:EDAC
Manufacturer Number:857-022-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-431-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a low pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Elevate your connectivity solutions with this essential component.