857-022-431-108

Heilind Number:EDA857-022-431-108
Manufacturer:EDAC
Manufacturer Number:857-022-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-431-108

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures exceptional durability and heat resistance. With a single row configuration and 22 positions, it offers seamless integration for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Engineered with a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation further enhances ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.