857-022-440-201

Heilind Number:EDA857-022-440-201
Manufacturer:EDAC
Manufacturer Number:857-022-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-440-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and 22 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application requiring secure board-to-board connections. Its straight mount orientation makes installation a breeze, further enhancing its versatility. Trust in our connector for seamless and dependable electronic connectivity.