857-022-440-203

Heilind Number:EDA857-022-440-203
Manufacturer:EDAC
Manufacturer Number:857-022-440-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-440-203

Detailed Description

Enhance your circuitry with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature environments. With two rows and 22 positions, it offers ample connectivity for your PCBs. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality and performance, and elevate your connectivity solutions with ease.