857-022-440-204

Heilind Number:EDA857-022-440-204
Manufacturer:EDAC
Manufacturer Number:857-022-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-440-204

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contacts ensure efficient power transmission, rated for up to 5A. With a double-row configuration and 22 positions, it offers ample connectivity options. The .156" pitch and .2" row spacing facilitate seamless integration into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for industrial applications, it ensures secure and stable board-to-board connections. Upgrade your setup with this essential component.