857-022-440-212

Heilind Number:EDA857-022-440-212
Manufacturer:EDAC
Manufacturer Number:857-022-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-440-212

Detailed Description

Upgrade your high-temperature PCB connections with our Black High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector boasts a 5A amperage rating and features a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of Copper Alloy contacts spaced at a pitch of .156 inches, it offers seamless connectivity for up to 22 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality and efficiency to enhance your board-to-board connectivity. Welcome to the future of reliable PCB connections.