857-022-441-101

Heilind Number:EDA857-022-441-101
Manufacturer:EDAC
Manufacturer Number:857-022-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-022-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-022-441-101

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication while its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring a single row configuration with 22 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.